Crystals:

61 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3652019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.630
50+
Rs.29.040
250+
Rs.23.230
500+
Rs.21.890
1500+
Rs.20.550
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
-
-20°C
70°C
3597093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.080
10+
Rs.110.680
25+
Rs.105.460
50+
Rs.100.240
100+
Rs.91.540
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
2467784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.152.990
50+
Rs.134.010
250+
Rs.110.890
500+
Rs.99.390
1500+
Rs.95.520
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ABM12
-20°C
70°C
2467784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.134.010
250+
Rs.110.890
500+
Rs.99.390
1500+
Rs.95.520
Min: 100 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ABM12
-20°C
70°C
3652072

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.20.110
15000+
Rs.18.770
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
-
-20°C
70°C
3652019RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.040
250+
Rs.23.230
500+
Rs.21.890
1500+
Rs.20.550
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
-
-20°C
70°C
3597093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.91.540
250+
Rs.88.060
Min: 100 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
3583529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.163.280
50+
Rs.142.870
250+
Rs.118.380
500+
Rs.106.130
1500+
Rs.97.970
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.142.870
250+
Rs.118.380
500+
Rs.106.130
1500+
Rs.97.970
3000+
Rs.92.260
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3820807

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.63.500
15000+
Rs.55.570
30000+
Rs.53.760
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
3805447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.35.820
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-20°C
70°C
3819720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.116.990
50+
Rs.92.710
250+
Rs.87.700
500+
Rs.77.280
1500+
Rs.74.040
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
3805447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.640
50+
Rs.35.820
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-20°C
70°C
3819720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.92.710
250+
Rs.87.700
500+
Rs.77.280
1500+
Rs.74.040
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
4034523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.210
50+
Rs.42.080
250+
Rs.40.340
500+
Rs.36.590
1500+
Rs.35.220
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
ECX-1247 Series
-20°C
70°C
4228757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.70.640
50+
Rs.55.240
250+
Rs.52.720
500+
Rs.48.980
1500+
Rs.45.320
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
15ppm
IQXC-26 Series
-20°C
70°C
4213225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.87.200
50+
Rs.68.840
250+
Rs.64.840
500+
Rs.57.620
1500+
Rs.53.880
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
6pF
10ppm
ABM12W Series
-40°C
85°C
4572200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.38.440
100+
Rs.28.050
500+
Rs.27.130
1000+
Rs.26.210
2500+
Rs.25.290
More Pricing...
Min: 10 / Mult: 10
32MHz
SMD, 1.6mm x 1.2mm
30ppm
12pF
30ppm
QT161S Series
-20°C
70°C
4572213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.38.440
100+
Rs.28.050
500+
Rs.27.130
1000+
Rs.26.210
2500+
Rs.25.290
More Pricing...
Min: 10 / Mult: 10
32MHz
SMD, 1.6mm x 1.2mm
30ppm
10pF
30ppm
QT161S Series
-20°C
70°C
4228757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.55.240
250+
Rs.52.720
500+
Rs.48.980
1500+
Rs.45.320
3000+
Rs.43.940
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
15ppm
IQXC-26 Series
-20°C
70°C
4572248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.38.740
100+
Rs.28.260
500+
Rs.27.590
1000+
Rs.26.920
2500+
Rs.26.540
Min: 10 / Mult: 10
32MHz
SMD, 1.6mm x 1.2mm
20ppm
12pF
20ppm
QT161S Series
-20°C
70°C
4308629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.280
250+
Rs.21.740
500+
Rs.20.570
1500+
Rs.19.270
3000+
Rs.18.560
More Pricing...
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
4228842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.61.080
50+
Rs.53.600
250+
Rs.51.160
500+
Rs.47.600
1500+
Rs.44.700
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
4540392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.510
50+
Rs.48.290
100+
Rs.46.300
250+
Rs.45.020
500+
Rs.44.080
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
4308628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.280
250+
Rs.21.740
500+
Rs.20.570
1500+
Rs.19.270
3000+
Rs.18.560
More Pricing...
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
-
-20°C
70°C
1-25 of 61 items
of 3 page(s)