SMD, 1mm x 0.8mm Crystals:

14 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4583092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.720
500+
Rs.115.280
Min: 100 / Mult: 1
59.97MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
-
-30°C
85°C
4583090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.720
500+
Rs.115.280
Min: 100 / Mult: 1
48MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
-
-30°C
85°C
4583094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.129.170
500+
Rs.121.340
Min: 100 / Mult: 1
76.8MHz
SMD, 1mm x 0.8mm
12ppm
8pF
10ppm
-
-30°C
85°C
4583095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.850
10+
Rs.141.710
25+
Rs.134.690
50+
Rs.127.660
100+
Rs.122.700
More Pricing...
Min: 1 / Mult: 1
80MHz
SMD, 1mm x 0.8mm
12ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.121.890
500+
Rs.109.490
Min: 100 / Mult: 1
52MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
-
-30°C
85°C
4583092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.870
10+
Rs.141.730
25+
Rs.134.710
50+
Rs.127.680
100+
Rs.122.720
More Pricing...
Min: 1 / Mult: 1
59.97MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.870
10+
Rs.141.730
25+
Rs.134.710
50+
Rs.127.680
100+
Rs.122.720
More Pricing...
Min: 1 / Mult: 1
60MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.870
10+
Rs.141.730
25+
Rs.134.710
50+
Rs.127.680
100+
Rs.122.720
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.040
10+
Rs.140.900
25+
Rs.133.880
50+
Rs.126.850
100+
Rs.121.890
More Pricing...
Min: 1 / Mult: 1
52MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.870
10+
Rs.141.730
25+
Rs.134.710
50+
Rs.127.680
100+
Rs.122.720
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.720
500+
Rs.115.280
Min: 100 / Mult: 1
60MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
-
-30°C
85°C
4583094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.540
10+
Rs.149.180
25+
Rs.141.790
50+
Rs.134.390
100+
Rs.129.170
More Pricing...
Min: 1 / Mult: 1
76.8MHz
SMD, 1mm x 0.8mm
12ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.720
500+
Rs.115.280
Min: 100 / Mult: 1
40MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
-
-30°C
85°C
4583095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.700
500+
Rs.110.300
Min: 100 / Mult: 1
80MHz
SMD, 1mm x 0.8mm
12ppm
8pF
10ppm
-
-30°C
85°C
1-14 of 14 items
of 1 page(s)