65ppm Crystals:

9 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4351835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.310
10+
Rs.38.790
100+
Rs.33.570
500+
Rs.29.220
1000+
Rs.28.640
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
4559470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.060
500+
Rs.20.250
Min: 100 / Mult: 5
48MHz
-
65ppm
6pF
65ppm
-
-40°C
105°C
4559470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.010
10+
Rs.24.790
25+
Rs.23.840
50+
Rs.22.890
100+
Rs.22.060
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
4583958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.910
500+
Rs.26.030
1000+
Rs.25.510
Min: 100 / Mult: 5
40MHz
-
65ppm
10pF
50ppm
-
-40°C
125°C
4127657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.41.830
50+
Rs.33.300
100+
Rs.31.910
500+
Rs.27.730
1500+
Rs.27.180
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
65ppm
6pF
50ppm
XRCGB Series
-40°C
125°C
4583958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.740
10+
Rs.34.370
100+
Rs.29.910
500+
Rs.26.030
1000+
Rs.25.510
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
65ppm
10pF
50ppm
XRCGB Series
-40°C
125°C
4351835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.570
500+
Rs.29.220
1000+
Rs.28.640
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
4127563

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.25.910
9000+
Rs.24.170
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
65ppm
6pF
50ppm
XRCGB Series
-40°C
125°C
4127657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.41.830
50+
Rs.33.300
100+
Rs.31.910
500+
Rs.27.730
1500+
Rs.27.180
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
65ppm
6pF
50ppm
XRCGB Series
-40°C
125°C
1-9 of 9 items
of 1 page(s)