Crystals:

616 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.34.960
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
2832082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.66.350
Min: 1 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
2832082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.66.350
Min: 100 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
3820835

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.37.600
15000+
Rs.32.900
30000+
Rs.31.830
Min: 3000 / Mult: 3000
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
4228892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.150
500+
Rs.42.450
Min: 100 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.390
500+
Rs.18.480
1000+
Rs.17.570
Min: 100 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.54.780
500+
Rs.52.420
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-10°C
60°C
4228918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.150
500+
Rs.42.450
Min: 100 / Mult: 1
24.576MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.390
500+
Rs.18.430
1000+
Rs.17.570
Min: 100 / Mult: 1
5MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.590
10+
Rs.50.890
25+
Rs.49.240
50+
Rs.47.580
100+
Rs.47.150
More Pricing...
Min: 1 / Mult: 1
24.576MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.610
500+
Rs.18.090
1000+
Rs.17.570
Min: 100 / Mult: 1
24.576MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.790
10+
Rs.24.170
100+
Rs.19.390
500+
Rs.18.480
1000+
Rs.17.570
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4213240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.540
500+
Rs.47.230
Min: 100 / Mult: 1
16.3676MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
-10°C
60°C
4228714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.950
10+
Rs.61.120
25+
Rs.59.160
50+
Rs.57.200
100+
Rs.54.780
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-10°C
60°C
4228659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.920
10+
Rs.21.300
100+
Rs.18.610
500+
Rs.18.090
1000+
Rs.17.570
Min: 5 / Mult: 5
24.576MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.790
10+
Rs.24.170
100+
Rs.19.390
500+
Rs.18.430
1000+
Rs.17.570
Min: 5 / Mult: 5
5MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4213240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.240
10+
Rs.73.710
25+
Rs.61.070
50+
Rs.54.760
100+
Rs.50.540
More Pricing...
Min: 1 / Mult: 1
16.3676MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
-10°C
60°C
4228892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.590
10+
Rs.50.890
25+
Rs.49.650
50+
Rs.48.400
100+
Rs.47.150
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.250
10+
Rs.32.900
25+
Rs.31.290
50+
Rs.29.680
100+
Rs.26.460
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.460
500+
Rs.25.500
Min: 100 / Mult: 1
3.579545MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
1611741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.100
10+
Rs.30.740
25+
Rs.30.050
50+
Rs.29.980
100+
Rs.28.650
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49
-10°C
60°C
9712755

RoHS

Each
1+
Rs.68.020
10+
Rs.58.800
25+
Rs.58.450
50+
Rs.58.100
100+
Rs.55.490
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
1611737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.090
10+
Rs.62.260
25+
Rs.60.860
50+
Rs.60.720
100+
Rs.58.020
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49
-10°C
60°C
1611726

RoHS

Each
1+
Rs.34.090
10+
Rs.29.850
25+
Rs.29.180
50+
Rs.29.110
100+
Rs.27.820
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US
-10°C
60°C
1611828

RoHS

Each
1+
Rs.40.040
10+
Rs.26.290
25+
Rs.25.800
50+
Rs.25.310
100+
Rs.24.820
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T
-10°C
60°C
1-25 of 616 items
of 25 page(s)