Crystals:

52 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2506947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.310
250+
Rs.65.180
Min: 100 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
2506947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.890
10+
Rs.81.970
25+
Rs.77.930
50+
Rs.73.880
100+
Rs.70.310
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
1712843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.262.640
10+
Rs.238.490
25+
Rs.207.150
50+
Rs.190.280
100+
Rs.178.500
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1712842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.140
10+
Rs.222.370
25+
Rs.184.250
50+
Rs.165.190
100+
Rs.152.480
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1712841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.590
10+
Rs.203.130
25+
Rs.202.550
50+
Rs.193.240
100+
Rs.178.500
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.233.580
10+
Rs.204.380
25+
Rs.169.340
50+
Rs.151.830
100+
Rs.140.150
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.000
10+
Rs.152.990
25+
Rs.151.050
50+
Rs.149.100
100+
Rs.139.770
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.000
10+
Rs.152.990
25+
Rs.151.050
50+
Rs.149.100
100+
Rs.139.770
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
2471833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.000
10+
Rs.152.990
25+
Rs.151.050
50+
Rs.149.100
100+
Rs.139.770
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
2471847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.260
10+
Rs.176.980
25+
Rs.146.640
50+
Rs.131.470
100+
Rs.130.970
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.090
10+
Rs.170.680
25+
Rs.164.910
50+
Rs.150.240
100+
Rs.140.630
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
1712843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.178.500
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.150
500+
Rs.130.970
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.090
10+
Rs.170.680
25+
Rs.164.910
50+
Rs.150.240
100+
Rs.140.630
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
2471827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.000
10+
Rs.152.990
25+
Rs.151.050
50+
Rs.149.100
100+
Rs.139.770
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
1712841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.178.500
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.630
500+
Rs.133.950
Min: 100 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
1712845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.140
10+
Rs.222.370
25+
Rs.184.250
50+
Rs.165.190
100+
Rs.152.480
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1712845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.480
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1712842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.480
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2471834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.139.770
500+
Rs.133.950
Min: 100 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
2506951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.140
500+
Rs.66.440
Min: 100 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
FA-128
-20°C
75°C
2471832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.000
10+
Rs.152.990
25+
Rs.151.050
50+
Rs.149.100
100+
Rs.139.770
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
2471833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.139.770
500+
Rs.133.950
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
2434890

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.175.000
750+
Rs.152.990
Min: 250 / Mult: 250
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1-25 of 52 items
of 3 page(s)