Print Page
14,600 In Stock
4,192 more incoming. You can reserve stock now
10408 Delivery in 4-6 Business Days(UK stock)
4192 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
5+ | Rs.11.420 |
10+ | Rs.10.290 |
100+ | Rs.8.980 |
500+ | Rs.8.140 |
1000+ | Rs.7.810 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.57.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR26-32.768-12.5
Order Code1652573
Product RangeR26
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6.2mm x 2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeR26
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R26-32.768- 12.5 is a 6 x 2mm Tuning Fork Crystal Oscillator in a small compact size with performance, economy, with excellent shock and environmental characteristics.
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
Cylinder Radial, 6.2mm x 2mm Dia
Load Capacitance
12.5pF
Product Range
R26
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054