Crystals:

9,622 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.830
10+
Rs.63.970
50+
Rs.61.390
200+
Rs.59.930
500+
Rs.58.450
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2819302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.050
10+
Rs.54.350
25+
Rs.52.610
50+
Rs.50.870
100+
Rs.49.480
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
3805468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.720
10+
Rs.45.250
25+
Rs.37.500
50+
Rs.33.620
100+
Rs.31.030
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.1mm x 4.83mm
50ppm
20pF
30ppm
ATS-SM Series
-40°C
85°C
2832100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.790
50+
Rs.21.310
Min: 10 / Mult: 10
25MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.200
50+
Rs.65.660
100+
Rs.52.530
250+
Rs.51.710
500+
Rs.50.880
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3501623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.120
10+
Rs.60.890
25+
Rs.59.370
50+
Rs.57.840
100+
Rs.56.310
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3228512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.500
Min: 1 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.34.960
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
3253649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.940
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
3820799

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.46.290
15000+
Rs.40.500
30000+
Rs.39.170
Min: 3000 / Mult: 3000
38.4MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
ABM11W Series
-40°C
85°C
2832105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.13.660
250+
Rs.13.430
Min: 50 / Mult: 50
27MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
3573090

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.30.490
5000+
Rs.26.690
10000+
Rs.24.420
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.7mm
50ppm
10pF
50ppm
ABLS Series
-40°C
85°C
3228486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.100
50+
Rs.82.550
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
3820795

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.42.700
Min: 3000 / Mult: 3000
16MHz
SMD, 2mm x 1.6mm
50ppm
8pF
10ppm
ABM11W Series
-40°C
125°C
2506947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.310
250+
Rs.65.180
Min: 100 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
2506947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.890
10+
Rs.81.970
25+
Rs.77.930
50+
Rs.73.880
100+
Rs.70.310
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
2449425

RoHS

Each
1+
Rs.39.230
10+
Rs.33.440
25+
Rs.31.800
50+
Rs.30.150
100+
Rs.28.820
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
2819302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.480
500+
Rs.46.260
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
2854187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.900
50+
Rs.64.180
100+
Rs.62.490
250+
Rs.51.260
500+
Rs.48.030
Min: 1 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
-
-20°C
70°C
2854114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.940
50+
Rs.46.600
100+
Rs.45.400
250+
Rs.41.900
500+
Rs.39.480
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
2854187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.490
250+
Rs.51.260
500+
Rs.48.030
Min: 100 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
-
-20°C
70°C
2832035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.30.600
50+
Rs.23.480
100+
Rs.22.460
250+
Rs.21.920
500+
Rs.21.370
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2854114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.400
250+
Rs.41.900
500+
Rs.39.480
1000+
Rs.37.620
5000+
Rs.35.330
More Pricing...
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
2832035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.460
250+
Rs.21.920
500+
Rs.21.370
1000+
Rs.18.070
Min: 100 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
3583524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.010
10+
Rs.83.240
25+
Rs.78.530
50+
Rs.73.710
100+
Rs.73.120
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
1-25 of 9622 items
of 385 page(s)