Crystals:

9,604 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.740
10+
Rs.69.170
50+
Rs.66.070
200+
Rs.63.330
500+
Rs.57.490
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.370
50+
Rs.80.830
100+
Rs.66.970
500+
Rs.60.040
1500+
Rs.55.480
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.340
50+
Rs.56.210
100+
Rs.53.800
500+
Rs.47.080
1500+
Rs.46.480
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.74.750
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.241.380
50+
Rs.211.210
250+
Rs.175.000
500+
Rs.156.900
1500+
Rs.144.830
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.070
200+
Rs.63.330
500+
Rs.57.490
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.970
500+
Rs.60.040
1500+
Rs.55.480
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.400
10+
Rs.67.980
50+
Rs.61.820
200+
Rs.59.240
500+
Rs.58.290
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.211.210
250+
Rs.175.000
500+
Rs.156.900
1500+
Rs.144.830
3000+
Rs.135.170
More Pricing...
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.74.750
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.720
10+
Rs.35.890
50+
Rs.34.550
200+
Rs.31.450
500+
Rs.30.120
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2849452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.610
50+
Rs.70.710
100+
Rs.66.810
250+
Rs.62.900
500+
Rs.59.000
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 7mm x 5mm
50ppm
18pF
20ppm
ABMM
-20°C
70°C
3874768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.910
50+
Rs.98.670
250+
Rs.84.610
500+
Rs.82.530
Min: 5 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
3874768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.98.670
250+
Rs.84.610
500+
Rs.82.530
Min: 100 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
1611810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.690
10+
Rs.58.100
50+
Rs.56.500
200+
Rs.54.900
500+
Rs.53.300
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2308712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.820
200+
Rs.59.240
500+
Rs.58.290
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
2673017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.71.290
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
175ppm
4pF
20ppm
ABS06
-40°C
85°C
1611810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.500
200+
Rs.54.900
500+
Rs.53.300
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2509191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.430
5+
Rs.97.370
10+
Rs.81.620
20+
Rs.73.050
40+
Rs.67.300
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
2673021

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.50.310
9000+
Rs.47.980
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
2506949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.020
10+
Rs.71.840
25+
Rs.64.070
50+
Rs.63.750
100+
Rs.59.570
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
FA-128
-20°C
70°C
3228512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.500
Min: 1 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3501608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.670
Min: 1 / Mult: 1
38.4MHz
SMD, 2.5mm x 2mm
50ppm
10pF
10ppm
ABM10AIG Series
-40°C
85°C
3228503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.920
50+
Rs.34.490
100+
Rs.32.660
250+
Rs.31.350
Min: 1 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
ABM8
-40°C
85°C
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.34.960
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
1-25 of 9604 items
of 385 page(s)