Oven Controlled - OCXO Oscillators:

17 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through element14, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise. High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4138802

RoHS

Each
1+
Rs.15,096.710
5+
Rs.13,209.620
10+
Rs.11,023.990
Min: 1 / Mult: 1
10MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-20°C
70°C
3228327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9,670.440
5+
Rs.9,378.730
10+
Rs.9,280.260
Min: 1 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8,245.140
5+
Rs.7,953.420
10+
Rs.7,661.700
50+
Rs.7,369.970
Min: 1 / Mult: 1
25MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
2467875

RoHS

Each
1+
Rs.13,140.830
Min: 1 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY
-20°C
70°C
2805429

RoHS

Each
Packaging Options
1+
Rs.123,907.150
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 51mm x 51mm
5V
IQCM-200 Series
-10°C
70°C
2805429RL

RoHS

Each
Packaging Options
1+
Rs.123,907.150
Min: 10 / Mult: 1
10MHz
-
HCMOS
Through Hole, 51mm x 51mm
5V
IQCM-200 Series
-10°C
70°C
3228329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.8,051.450
50+
Rs.7,379.870
Min: 10 / Mult: 1
19.44MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11,105.450
5+
Rs.9,717.270
10+
Rs.8,051.450
50+
Rs.7,379.870
Min: 1 / Mult: 1
19.44MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11,105.450
5+
Rs.9,717.270
10+
Rs.8,051.450
50+
Rs.7,379.870
Min: 1 / Mult: 1
12.8MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.8,051.450
50+
Rs.7,379.870
Min: 10 / Mult: 1
12.8MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.7,661.700
50+
Rs.7,369.970
Min: 10 / Mult: 1
25MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.9,280.260
Min: 10 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3819864

RoHS

Each
1+
Rs.8,906.250
5+
Rs.8,746.280
10+
Rs.8,586.310
50+
Rs.8,437.620
Min: 1 / Mult: 1
10MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
3819868

RoHS

Each
1+
Rs.15,096.710
5+
Rs.13,209.620
10+
Rs.11,023.990
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
Through Hole, 25.4mm x 25.4mm
5V
AOCJY3 Series
-20°C
70°C
3819860

RoHS

Each
1+
Rs.17,405.560
5+
Rs.17,057.450
10+
Rs.16,709.340
Min: 1 / Mult: 1
100MHz
10ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-20°C
70°C
4699023

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
Rs.43,097.080
3+
Rs.40,637.530
Min: 1 / Mult: 1
100MHz
5ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
4165840

RoHS

Each
1+
Rs.7,080.790
5+
Rs.6,927.740
Min: 1 / Mult: 1
25MHz
10ppb
HCMOS
SMD, 25.4mm x 22mm
3.3V
5000 Series
0°C
70°C
1-17 of 17 items
of 1 page(s)