Spread Spectrum Oscillators:

8 Products Found

We offer a range of spread spectrum oscillators for engineers seeking to design secure communication channels and switched-mode power supplies with low EMI generation

A spread spectrum oscillator is an electronic oscillator that generates a signal whose frequency is deliberately varied over time. The frequency variation is usually accomplished by using a phase-locked loop (PLL) or a delay-locked loop (DLL) in conjunction with a voltage-controlled oscillator (VCO). The purpose of this variation is to reduce the spectral density of the signal and thus reduce electromagnetic interference (EMI) with other devices.

Spread-spectrum techniques are used for the establishment of secure communications, increasing resistance to natural interference, noise, and jamming, to prevent detection, to limit power flux density (e.g., in satellite downlinks), and to enable multiple-access communications.

Analog Devices’ DS1090 Series are low-cost, dithered oscillators intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency, as well as harmonic frequencies.

The devices consists of a resistor-programmed master oscillator, factory-programmed clock prescaler, and a pin-programmed dither circuit. These features allow the DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescaler and external resistor allows for output frequencies ranging from 125kHz to 8MHz. Both dither frequency and dither percentage are set using control pins.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Oscillator Output Compatibility
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4222202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.285.800
250+
Rs.284.850
500+
Rs.284.380
1000+
Rs.283.900
Min: 100 / Mult: 1
10MHz
CMOS
40ppm
DFN, 2mm x 3mm
5V
LTC6908-2 Series
-40°C
85°C
4222202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.590.680
10+
Rs.394.560
25+
Rs.343.530
100+
Rs.285.800
250+
Rs.284.850
More Pricing...
Min: 1 / Mult: 1
10MHz
CMOS
40ppm
DFN, 2mm x 3mm
5V
LTC6908-2 Series
-40°C
85°C
4032645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.655.100
10+
Rs.437.190
25+
Rs.380.490
100+
Rs.316.350
250+
Rs.284.860
More Pricing...
Min: 1 / Mult: 1
-
CMOS
40ppm
DFN, 2mm x 3mm
5V
LTC6908-2 Series
-40°C
85°C
4032644RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.438.400
25+
Rs.381.700
100+
Rs.317.560
250+
Rs.286.070
500+
Rs.284.190
More Pricing...
Min: 10 / Mult: 1
-
CMOS
40ppm
DFN, 2mm x 3mm
5V
LTC6908-1 Series
-40°C
85°C
4032645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.316.350
250+
Rs.284.860
500+
Rs.283.210
1000+
Rs.282.380
Min: 100 / Mult: 1
-
CMOS
40ppm
DFN, 2mm x 3mm
5V
LTC6908-2 Series
-40°C
85°C
4032644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.656.310
10+
Rs.438.400
25+
Rs.381.700
100+
Rs.317.560
250+
Rs.286.070
More Pricing...
Min: 1 / Mult: 1
-
CMOS
40ppm
DFN, 2mm x 3mm
5V
LTC6908-1 Series
-40°C
85°C
4210550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.268.830
250+
Rs.240.990
500+
Rs.232.880
1000+
Rs.229.350
Min: 100 / Mult: 1
10MHz
CMOS
40ppm
DFN, 2mm x 3mm
5.5V
LTC6908-1 Series
0°C
70°C
4210550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.470.670
10+
Rs.314.940
25+
Rs.291.890
100+
Rs.268.830
250+
Rs.240.990
More Pricing...
Min: 1 / Mult: 1
10MHz
CMOS
40ppm
DFN, 2mm x 3mm
5.5V
LTC6908-1 Series
0°C
70°C
1-8 of 8 items
of 1 page(s)