1MHz Standard Oscillators:

13 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.570
10+
Rs.82.650
25+
Rs.79.440
50+
Rs.76.220
100+
Rs.69.600
More Pricing...
Min: 1 / Mult: 1
1MHz
50ppm
SMD, 7mm x 5mm
3.3V
XL Series
-20°C
70°C
HCMOS
3263126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.100.920
25+
Rs.96.140
50+
Rs.91.350
100+
Rs.87.870
More Pricing...
Min: 1 / Mult: 1
1MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
3263118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.600
500+
Rs.66.210
Min: 100 / Mult: 1
1MHz
50ppm
SMD, 7mm x 5mm
3.3V
XL Series
-20°C
70°C
HCMOS
3263093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.100.920
25+
Rs.96.140
50+
Rs.91.350
100+
Rs.86.050
More Pricing...
Min: 1 / Mult: 1
1MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
3263093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.050
500+
Rs.79.170
Min: 100 / Mult: 1
1MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
3263126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.87.870
500+
Rs.79.170
Min: 100 / Mult: 1
1MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
4076754

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.83.720
5000+
Rs.73.250
10000+
Rs.60.690
Min: 1000 / Mult: 1000
1MHz
50ppm
SMD, 7mm x 5mm
3.6V
MultiVolt ECS-7050MV Series
-40°C
85°C
HCMOS
4350657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.640
50+
Rs.98.170
100+
Rs.94.190
250+
Rs.89.800
500+
Rs.85.400
Min: 1 / Mult: 1
1MHz
50ppm
SMD, 7mm x 5mm
3.6V
MultiVolt ECS-7050MV Series
-40°C
85°C
HCMOS
4327418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.116.030
250+
Rs.100.370
500+
Rs.90.800
1500+
Rs.84.220
3000+
Rs.77.640
Min: 100 / Mult: 1
1MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
ISM95 Series
-40°C
85°C
CMOS
4327418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.134.300
50+
Rs.116.030
250+
Rs.100.370
500+
Rs.90.800
1500+
Rs.84.220
More Pricing...
Min: 5 / Mult: 5
1MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
ISM95 Series
-40°C
85°C
CMOS
4350657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.94.190
250+
Rs.89.800
500+
Rs.85.400
Min: 100 / Mult: 1
1MHz
50ppm
SMD, 7mm x 5mm
3.6V
MultiVolt ECS-7050MV Series
-40°C
85°C
HCMOS
9509798

RoHS

Each
1+
Rs.250.150
3+
Rs.188.730
5+
Rs.166.390
10+
Rs.160.810
20+
Rs.154.110
More Pricing...
Min: 1 / Mult: 1
1MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
1448072

RoHS

Each
1+
Rs.311.560
3+
Rs.234.510
5+
Rs.207.710
10+
Rs.199.890
20+
Rs.190.960
More Pricing...
Min: 1 / Mult: 1
1MHz
100ppm
Through Hole, 12.9mm x 12.9mm
5V
AEL 12
0°C
70°C
TTL
1-13 of 13 items
of 1 page(s)