Standard Oscillators:

18 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773399

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.81.350
Min: 1000 / Mult: 1000
32.768kHz
50ppm
SMD, 2mm x 1.6mm
-
ASAKDV Series
-40°C
85°C
CMOS / LVCMOS
3773404

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.98.200
Min: 1000 / Mult: 1000
32.768kHz
50ppm
SMD, 3.2mm x 2.5mm
-
ASEKDV Series
-40°C
85°C
CMOS / LVCMOS
3773403

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.99.180
Min: 1000 / Mult: 1000
32.768kHz
25ppm
SMD, 3.2mm x 2.5mm
-
ASEKDV Series
-40°C
85°C
CMOS / LVCMOS
3773420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.99.520
250+
Rs.97.350
500+
Rs.95.170
Min: 100 / Mult: 1
32.768kHz
25ppm
SMD, 3.2mm x 2.5mm
-
ASEKDV Series
-40°C
85°C
CMOS / LVCMOS
3773402

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.93.970
Min: 1000 / Mult: 1000
32.768kHz
50ppm
SMD, 2.5mm x 2mm
-
ASDKDV Series
-40°C
85°C
CMOS / LVCMOS
3773420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.180
50+
Rs.100.390
100+
Rs.99.520
250+
Rs.97.350
500+
Rs.95.170
Min: 1 / Mult: 1
32.768kHz
25ppm
SMD, 3.2mm x 2.5mm
-
ASEKDV Series
-40°C
85°C
CMOS / LVCMOS
4034564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.150
Min: 100 / Mult: 1
32.768kHz
50ppm
SMD, 2.5mm x 2mm
3.63V
ASDKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
4034565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.480
10+
Rs.108.040
25+
Rs.103.230
50+
Rs.98.410
100+
Rs.93.710
More Pricing...
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 3.2mm x 2.5mm
3.63V
ASEKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
4034563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.97.750
Min: 100 / Mult: 5
32.768kHz
50ppm
SMD, 2mm x 1.6mm
3.63V
ASAKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
4034563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.990
50+
Rs.97.750
Min: 5 / Mult: 5
32.768kHz
50ppm
SMD, 2mm x 1.6mm
3.63V
ASAKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
4034564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.450
50+
Rs.92.510
100+
Rs.92.150
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 2.5mm x 2mm
3.63V
ASDKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
4034565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.710
500+
Rs.85.020
Min: 100 / Mult: 5
32.768kHz
50ppm
SMD, 3.2mm x 2.5mm
3.63V
ASEKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
4216240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.720
250+
Rs.108.240
500+
Rs.101.280
1000+
Rs.90.840
Min: 100 / Mult: 1
32MHz
25ppm
SMD, 5mm x 7mm
3.3VDC
EC26 Series
-40°C
85°C
CMOS / LVCMOS
4216240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.147.390
50+
Rs.116.070
100+
Rs.111.720
250+
Rs.108.240
500+
Rs.101.280
More Pricing...
Min: 1 / Mult: 1
32MHz
25ppm
SMD, 5mm x 7mm
3.3VDC
EC26 Series
-40°C
85°C
CMOS / LVCMOS
4216241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.101.850
250+
Rs.91.320
500+
Rs.90.740
1000+
Rs.90.270
Min: 100 / Mult: 1
66.666MHz
25ppm
SMD, 5mm x 7mm
3.3VDC
EC26 Series
-40°C
85°C
CMOS / LVCMOS
4216241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.490
50+
Rs.122.930
100+
Rs.101.850
250+
Rs.91.320
500+
Rs.90.740
More Pricing...
Min: 1 / Mult: 1
66.666MHz
25ppm
SMD, 5mm x 7mm
3.3VDC
EC26 Series
-40°C
85°C
CMOS / LVCMOS
3773398

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.89.940
5000+
Rs.84.720
10000+
Rs.83.030
Min: 1000 / Mult: 1000
32.768kHz
25ppm
SMD, 2mm x 1.6mm
-
ASAKDV Series
-40°C
85°C
CMOS / LVCMOS
3773400

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.109.620
5000+
Rs.95.920
10000+
Rs.79.570
Min: 1000 / Mult: 1000
32.768kHz
25ppm
SMD, 2.5mm x 2mm
-
ASDKDV Series
-40°C
85°C
CMOS / LVCMOS
1-18 of 18 items
of 1 page(s)