Standard Oscillators:

3,993 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Oscillator Case
Load Capacitance
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.244.090
10+
Rs.213.580
50+
Rs.176.970
200+
Rs.158.670
500+
Rs.146.450
Min: 1 / Mult: 1
25MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ASE
-40°C
85°C
LVCMOS
2509345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.960
50+
Rs.233.110
100+
Rs.224.690
250+
Rs.209.240
500+
Rs.193.790
Min: 1 / Mult: 1
24MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
H32
-40°C
85°C
HCMOS
2308704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.176.970
200+
Rs.158.670
500+
Rs.146.450
Min: 100 / Mult: 1
25MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ASE
-40°C
85°C
LVCMOS
2627282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.890
5+
Rs.159.520
10+
Rs.156.130
20+
Rs.148.380
40+
Rs.140.630
More Pricing...
Min: 1 / Mult: 1
25MHz
-
50ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
3573056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.567.950
50+
Rs.496.950
250+
Rs.411.770
500+
Rs.375.780
Min: 5 / Mult: 5
8MHz
-
30ppm
SMD, 1.6mm x 1.2mm
-
3.3V
ASCO Series
-20°C
70°C
CMOS
3783107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,694.780
10+
Rs.2,005.290
25+
Rs.1,737.070
Min: 1 / Mult: 1
156.25MHz
-
-
SMD, 5mm x 3.2mm
-
3.3V
SG5032VAN Series
-40°C
85°C
LVDS
3583562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.256.970
5+
Rs.224.850
10+
Rs.186.310
20+
Rs.167.030
40+
Rs.156.080
Min: 1 / Mult: 1
19.2MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3572945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.220
50+
Rs.106.660
100+
Rs.92.750
250+
Rs.89.990
500+
Rs.87.640
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
EC26 Series
-10°C
70°C
LVCMOS
3783094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,269.450
10+
Rs.945.070
25+
Rs.818.690
Min: 1 / Mult: 1
200MHz
-
-
SMD, 3.2mm x 2.5mm
-
3.3V
SG3225VAN Series
-40°C
85°C
LVDS
3928668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.970
50+
Rs.106.070
100+
Rs.104.860
Min: 1 / Mult: 1
24MHz
-
50ppm
SMD, 7mm x 5mm
-
-
ASVDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3928665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.970
50+
Rs.120.470
100+
Rs.106.740
Min: 1 / Mult: 1
24MHz
-
50ppm
SMD, 5mm x 3.2mm
-
-
ASFLDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3874774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.900
50+
Rs.94.550
100+
Rs.86.210
250+
Rs.84.630
500+
Rs.83.040
Min: 1 / Mult: 1
12MHz
-
50ppm
SMD, 2.5mm x 2mm
-
-
ASDDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3874777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.92.600
250+
Rs.80.280
Min: 100 / Mult: 5
20MHz
-
50ppm
SMD, 2.5mm x 2mm
-
-
ASDDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3783106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,359.330
10+
Rs.1,011.070
Min: 1 / Mult: 1
150MHz
-
-
SMD, 5mm x 3.2mm
-
3.3V
SG5032VAN Series
-40°C
85°C
LVDS
3874777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.98.600
50+
Rs.92.600
250+
Rs.80.280
Min: 5 / Mult: 5
20MHz
-
50ppm
SMD, 2.5mm x 2mm
-
-
ASDDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3928669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.740
50+
Rs.112.220
100+
Rs.109.590
Min: 1 / Mult: 1
25MHz
-
50ppm
SMD, 7mm x 5mm
-
-
ASVDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3874774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.210
250+
Rs.84.630
500+
Rs.83.040
Min: 100 / Mult: 5
12MHz
-
50ppm
SMD, 2.5mm x 2mm
-
-
ASDDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.227.040
5+
Rs.224.980
Min: 1 / Mult: 1
10MHz
-
100ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
3264132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.090
Min: 1 / Mult: 1
50MHz
-
25ppm
SMD, 5mm x 3.2mm
-
3.3V
ISM92 Series
-40°C
85°C
HCMOS / TTL
3783113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.661.410
10+
Rs.660.010
Min: 1 / Mult: 1
200MHz
-
-
SMD, 7mm x 5mm
-
3.3V
SG7050EAN Series
-40°C
85°C
LVPECL
1611834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.800
50+
Rs.127.470
100+
Rs.122.140
250+
Rs.116.810
500+
Rs.111.460
Min: 1 / Mult: 1
24.576MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
ASV
-20°C
70°C
HCMOS
2508775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.413.460
50+
Rs.381.630
100+
Rs.341.810
250+
Rs.312.430
500+
Rs.290.400
More Pricing...
Min: 1 / Mult: 1
48MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
QX7
-40°C
85°C
HCMOS
3649708

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.156.280
5000+
Rs.149.450
Min: 1000 / Mult: 1000
25MHz
-
50ppm
SMD, 5mm x 3.2mm
-
3.3V
ECS-3963 Series
-40°C
85°C
HCMOS
3583563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.256.920
5+
Rs.224.810
10+
Rs.186.270
20+
Rs.167.000
40+
Rs.156.080
Min: 1 / Mult: 1
24MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3597211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.991.630
10+
Rs.738.140
25+
Rs.638.760
50+
Rs.601.910
100+
Rs.568.400
Min: 1 / Mult: 1
33.33MHz
-
-
SMD, 2mm x 1.6mm
-
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
1-25 of 3993 items
of 160 page(s)