Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITACTBRDS74PINTOBO1
Order Code4051401
Also Known AsSP005739043, KIT_ACT_BRD_S7_4PIN
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,535.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,535.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITACTBRDS74PINTOBO1
Order Code4051401
Also Known AsSP005739043, KIT_ACT_BRD_S7_4PIN
Technical Datasheet
Accessory Type4 Pin Active Bridge Daughter Card
For Use WithActive Line Rectification Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITACTBRDS74PINTOBO1 is a line rectifier module featuring 600 V CoolMOS™ S7. It aims to replace the standard diode bridge rectifier with an active full-bridge for line rectification in standard CCM boost PFCs. The board is equipped with control and driving circuitries integrated in one chip. The board has only 4-pins, thus being pin to pin compatible with the standard diode bridge.
- Active-bridge daughter card for line rectification
- Integrated control and driving scheme
- Based on 22mΩ CoolMOS™ S7
- Pin to pin compatible with standard diode bridge
- Efficiency increases compared to standard bridge solution
- Extremely compact design
- Lower temperature rises compared to standard bridge solution
- No need for heatsink connection
- No need for bias supply
Technical Specifications
Accessory Type
4 Pin Active Bridge Daughter Card
Product Range
-
For Use With
Active Line Rectification Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25