Debuggers, Emulators & JTAG Tools:
138 Products FoundFind a huge range of Debuggers, Emulators & JTAG Tools at element14 India. We stock a large selection of Debuggers, Emulators & JTAG Tools, including new and most popular products from the world's top manufacturers including: Segger, Microchip, Infineon, Nxp & Mikroelektronika
View
Buyer
Engineer
Manufacturer
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ Rs.826.620 5+ Rs.810.090 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM32 | ARM | Cortex-M | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | ||||
3106583 | Each | 1+ Rs.249,235.330 | Min: 1 / Mult: 1 | Debugger / Trace Probe | - | ARM | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | ||||
Each | 1+ Rs.6,903.460 | Min: 1 / Mult: 1 | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - | |||||
Each | 1+ Rs.109,293.010 | Min: 1 / Mult: 1 | On-Chip Debug Emulator | - | H8S, H8SX and SH2 | - | E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD | Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price | - | |||||
3106574 | Each | 1+ Rs.124,148.070 | Min: 1 / Mult: 1 | Programmer | RL78, RX | ARM, Power Architecture, RL78, RX | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | ||||
Each | 1+ Rs.2,708.750 5+ Rs.2,370.160 10+ Rs.1,963.850 50+ Rs.1,760.690 100+ Rs.1,625.250 More Pricing... | Min: 1 / Mult: 1 | Debugger Probe | LPCXpresso | ARM | Cortex-M33, Cortex-4, Cortex-M7 | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | |||||
3411984 | Each | 1+ Rs.69,541.160 | Min: 1 / Mult: 1 | Debugger / Programmer | Spartan-7 | ARM, FPGA | Cortex-M1, Cortex-M3 | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | - | ||||
Each | 1+ Rs.43,428.720 | Min: 1 / Mult: 1 | On-Chip Debug Emulator | - | - | - | E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead | High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family) | - | |||||
3106580 | Each | 1+ Rs.187,580.700 | Min: 1 / Mult: 1 | Debugger / Programmer | - | ARM | Cortex-M0/M0+/M1/M3/M4/M7/M23/M33 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | 3MB/S Download Speed Into RAM, 50MHZ Maximum Target Interface Speed | - | ||||
3106581 | Each | 1+ Rs.48,676.580 | Min: 1 / Mult: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | ||||
Each | 1+ Rs.72,871.720 | Min: 1 / Mult: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | |||||
Each | 1+ Rs.6,209.800 | Min: 1 / Mult: 1 | 0 | PIC10F3xx | PIC | PIC10 | - | Processor Extension Pak for Debug with PIC10F320 / 322 Family MCUs | - | |||||
3106572 | Each | 1+ Rs.127,078.250 | Min: 1 / Mult: 1 | Programmer | RL78, RX | ARM, Power Architecture | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | Programmer 5.16.02 FLASHER PORTABLE PLUS, 20-Pin 0.1" Ribbon Cable, USB Cable, Li-Ion Battery | Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates | - | ||||
Each | 1+ Rs.40,320.100 | Min: 1 / Mult: 1 | Emulator | - | - | - | BATT-14CEMULATOR, 14-Cell Slider Battery Pack Emulator, Quick Start Guide | 14 Slider Potentiometers, Each Cell Volt b/w 1.25-4.9V, Current Capability of Cell O/P Volt is 110mA | - | |||||
Each | 1+ Rs.4,714.420 | Min: 1 / Mult: 1 | 0 | - | ARM | Cortex-M | Debug Probe | Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge | - | |||||
Each | 1+ Rs.462,788.140 | Min: 1 / Mult: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | |||||
Each | 1+ Rs.14,863.190 | Min: 1 / Mult: 1 | 0 | AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800 | 8051, ARM, C166, TriCore | C166SV1, C166SV2, Cortex-M0, Cortex-M4 | DAP miniWiggler Debugger | Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0 | - | |||||
4141089 | Each | 1+ Rs.72,932.920 | Min: 1 / Mult: 1 | J-Link EDU Mini Classroom Package | - | - | - | 12 x J-Link EDU Mini, 12.05" 9 & 19-Pin Target Cable, 12 Micro USB Cable | Access to Top-of-the-Line Debug Probe Functionality | - | ||||
Each | 1+ Rs.21,218.780 | Min: 1 / Mult: 1 | Programmer | - | - | - | Microchip PICKIT4 Programmer, AgileSwitch ASB-014 Adapter, 2x Programming Cables | AgileSwitch Digital Programmable Gate Drivers | - | |||||
ANALOG DEVICES | Each | 1+ Rs.6,469.120 | Min: 1 / Mult: 1 | Debugger / Programmer | - | - | - | UARTJTAG Board, Ribbon Cable, Jumper, Pin Connector | JTAG Programming & Serial (UART) Programming | - | ||||
Each | 1+ Rs.53,821.630 | Min: 1 / Mult: 1 | Debugger Probe | S32 | ARM | Cortex-A53, Cortex-M7 | S32 Debug Probe, USB Power Supply, USB Cable, ARM 10-Pin/20-Pin Probe Tips | Supports all CPU Core Speeds, 10/100 Ethernet Network, USB2.0 High-Speed Connection | - | |||||
Each | 1+ Rs.38,822.270 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | - | ARM, AVR, PIC, dsPIC | PIC10, PIC12, PIC16, PIC24, PIC32, dsPIC30, dsPIC33 | MPLAB ICD 5 In-Circuit Debugger/Programmer, USB Type-C to Type-C Cable, Adapter Kit | Debugging and Programming of PIC, AVR and SAM Devices and dsPIC DSCs W/GUI of MPLAB X IDE | - | |||||
4138256 | Each | 1+ Rs.158,011.290 | Min: 1 / Mult: 1 | Programmer | RX | ARM | Cortex-A5/A8/A9/M0/M0+/M1/M3/M4//R4/R5 | Flasher PRO XL, Ethernet Cable, 0.1" 20-pin Ribbon Cable, RS232 Cable, USB Cable | Flasher ARM/PPC/RX/PRO, Flasher Compact, Flasher Portable/Flasher Portable PLUS | - | ||||
4138257 | Each | 1+ Rs.263,492.780 | Min: 1 / Mult: 1 | Debugger / Trace Probe | - | ARM | RISC | J-Trace PRO Trace Probe, Ethernet Cable, 1" 20 Pin Ribbon and 0.05" Debug & Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | ||||
4218359 | Each | 1+ Rs.3,652.320 | Min: 1 / Mult: 1 | Debugger / Programmer | - | - | - | Simplicity Link Debugger Adapter Board BRD1015A, Mini Simplicity Cable | SEGGER J-Link Debugger, Packet Trace Interface, Virtual COM Port, Breakout Pads for Easy Probing | - |