Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    AT91SAM9G10-EK

                                                                                                    ENET, JTAG, EVALUATION KIT

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT91SAM9G10-EK
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT91SAM9G10-EK
                                                                                                    Order Code1841668
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT91SAM9G10-EK
                                                                                                    Order Code1841668
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameAT91SAM9xxx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM926
                                                                                                    Silicon Core NumberAT91SAM9G10
                                                                                                    Kit ContentsEval Board AT91SAM9G10, One A/B Type USB, RJ45 Crossed Ethernet and Serial RS232 Cable, Power Supply
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The AT91SAM9G10-EK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G10. AT91SAM9G10-EK requires 5V DC (±5%). DC power is supplied to the board via the 2.1mm by 5.5mm socket (J1). The SAM9G10 is an ARM926-based microprocessor, running at 266MHz. Its extensive peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colours and 24bpp. The SAM9G10 features multiple communication interfaces, such as a FS USB host and device with 2 ports and 2 transceivers, a FS USB device, USARTs, SPIs, I2S and I2C. The external bus interface incorporates controllers for SDRAM and Static memories, with specific interface circuitry for Compact Flash and NAND flash.

                                                                                                    • 64MB of SDRAM memory and„ 256MB of NAND flash memory
                                                                                                    • One Atmel serial data flash,„ one USB device port interface and„ two USB host port interfaces
                                                                                                    • One DBGU serial communication port, JTAG/ICE debug interface
                                                                                                    • One Ethernet 100-base TX with three status LED's
                                                                                                    • One Atmel AT73C213 audio DAC
                                                                                                    • One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
                                                                                                    • Four user input push buttons, one wakeup input pushbutton, one reset pushbutton
                                                                                                    • One data flash SD/MMC card slot
                                                                                                    • One lithium coin cell battery retainer for 12mm cell size
                                                                                                    • Dual pitch prototyping area

                                                                                                    Applications

                                                                                                    Building Automation, Security, Imaging, Video & Vision, Metering, Consumer Electronics

                                                                                                    Contents

                                                                                                    AT91SAM9G10-EK board,„ one A/Btype USB cable,„ one serial RS232 cable,„ one RJ45 crossed Ethernet cable,„ universal input AC/DC power supply with US and EU plug adapter.

                                                                                                    Warnings

                                                                                                    The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    AT91SAM9xxx

                                                                                                    Core Sub-Architecture

                                                                                                    ARM926

                                                                                                    Kit Contents

                                                                                                    Eval Board AT91SAM9G10, One A/B Type USB, RJ45 Crossed Ethernet and Serial RS232 Cable, Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    AT91SAM9G10

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.75
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.