Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.8,896.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,896.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKYZ014A0B00000BE
Order Code4014288
Silicon ManufacturerRenesas
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRYZ014A
Silicon Family Name-
For Use WithLTE Cat-M1 Cellular IoT Module
Kit ContentsPMOD Expansion Board RYZ014A, LTE Antenna, MVNO SIM Card
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTKYZ014A0B00000BE is a PMOD Expansion Board for RYZ014A provides an entry point to evaluation and developing for the RYZ014A. The PMOD Expansion Board is easy connection to Renesas MCU kits via PMOD interface. And the PMOD Expansion Board can be controlled through UART interface.
- LTE Cat-M1 cellular IoT module RYZ014A (RYZ014A000FZ00#HD0)
- PMOD™ interface for easy connection to Renesas MCU kits via PMOD (UART)
- USB interface can be used for various interfaces
- Antenna interface can be used for various external antennas
- Supported by the RA MCU family’s Flexible Software Package (FSP)
Contents
PMOD™ Expansion Board for RYZ014A, LTE antenna ( Taoglas: GSA.8830.A.201111) (SMA male termination), MVNO SIM card (MicroAi SIM).
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PMOD Expansion Board RYZ014A, LTE Antenna, MVNO SIM Card
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
RYZ014A
For Use With
LTE Cat-M1 Cellular IoT Module
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001