Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL500W5GPSUTOBO1
Order Code4051400
Also Known AsSP005743635, EVAL_500W_5G_PSU
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.51,110.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51,110.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL500W5GPSUTOBO1
Order Code4051400
Also Known AsSP005743635, EVAL_500W_5G_PSU
Technical Datasheet
Silicon ManufacturerLittelfuse
Silicon Core NumberSL1002A600SP
Kit Application TypePower Management
Application Sub TypeSurge Stopper
Kit ContentsEvaluation Board SL1002A600SP
Product Range-
Product Overview
EVAL500W5GPSUTOBO1 is a 500W fanless power supply with CoolMOS™ and fully analogue control. It demonstrates a power supply from AC (85-305 VAC) to DC (12 VDC) with a rated output power of 500W. The target applications of this demo board are power supplies for 5G telecom small cells. With a height of 27mm only, this PSU comes with high efficiency (96.5% peak efficiency at 230 VAC) and fanless cooling enabled by 600V CoolMOS™ superjunction MOSFETs housed in the DDPAK package.
- Featuring top-side cooling 600V CoolMOS™ superjunction MOSFETs
- Fully analogue control with ICE3PCS01G, ICE1HS01G and IR11688S
- Compact design in 25W/in³ form factor
- Surge protection included
Technical Specifications
Silicon Manufacturer
Littelfuse
Kit Application Type
Power Management
Kit Contents
Evaluation Board SL1002A600SP
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
SL1002A600SP
Application Sub Type
Surge Stopper
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25