Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA036V1
Order Code1527020
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA036V1
Order Code1527020
Technical Datasheet
Product Overview
STEVAL-ISA036V1 is a 5W wide range SMPS demonstration board for metering and motor control based on the ESBT STC04IE170HP. It has three outputs two 15V outputs, one of which is isolated and the other has a primary side ground. There is also a third 5V output, which is often used to supply the microcontroller. The design is based on the L6565 PWM driver and the STC04IE170HP, as the main switch. To achieve very high efficiency, despite the wide input voltage range, an active start up network has been mounted on the board.
- Rectified minimum input voltage 200V
- Rectified maximum input voltage 1200V
- Isolated output voltage 15V / 66mA
- Primary side ground output voltage 5V / 0.6A
- Primary side ground output voltage 15V / 66mA
- Maximum output power 5W
- Converter efficiency 65%
Applications
Power Management, Metering, Motor Drive & Control
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4