register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.4,820.900 |
Product Information
Product Overview
EVBL4423A-Q-00A is an evaluation board for the MPQ4423A/MPQ4423A with MPS power inductor stuffed. MPQ4423A/MPQ4423A is a high frequency, synchronous, rectified, step-down, switch-mode converter with build-in power MOSFETs. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MPQ4423A/MPQ4423A has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include overcurrent protection and thermal shut down. The EVBL4423A-Q-00A is assembled and tested with QFN-8 (3mmx3mm) package. Applications include automotive, industrial control system and distributed power systems.
- 3A, 36V, synchronous step-down converter evaluation board
- Wide 4V to 36V continuous operating input range
- 85mohm/55mohm low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- Forced CCM mode with default 410KHz switching frequency
- Synchronizes to a 200KHz to 2.2MHz external clock
- High duty cycle for automotive cold-crank
- Internal soft-start, power good
- Fully assembled and tested
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP4423AGQ
-
MP4423AGQ
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate