Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Power Management Development Kits
                                                                                                      4. Power Management Development Kits - Motor Control Development Kits
                                                                                                      Print Page

                                                                                                      MOTORCONTROLKIT12VTOBO1

                                                                                                      Evaluation Board, TLE9879QXA40, 3 Phase BLDC Motor Controller, Power Management, Motor Control

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON MOTORCONTROLKIT12VTOBO1
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoMOTORCONTROLKIT12VTOBO1
                                                                                                      Order Code3865671
                                                                                                      Also Known AsSP005632443, MOTORCONTROLKIT_12V
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 28 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.18,984.660
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.18,984.66
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoMOTORCONTROLKIT12VTOBO1
                                                                                                      Order Code3865671
                                                                                                      Also Known AsSP005632443, MOTORCONTROLKIT_12V
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Application Sub Type3 Phase BLDC Motor Controller
                                                                                                      Silicon ManufacturerInfineon
                                                                                                      Kit Application TypePower Management - Motor Control
                                                                                                      Silicon Core NumberTLE9879QXA40
                                                                                                      Kit ContentsEval Board TLE9879QXA40
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      MOTORCONTROLKIT_12 is a MOTIX™ 12V motor control kit. It is an ideal start into the world of Infineon’s offering for motor control. The motor control kit includes a market-proven chipset, is already assembled and ready-to-use to spin the motor within seconds. It is designed to enable rapid prototyping and evaluation of low voltage motor control application such as auxiliary pumps and fans or any other 3-phase low-voltage BLDC motor.

                                                                                                      • MOTIX™ MCU TLE9879QXA40 and MOTIX™ MCU TLE9879evalkit
                                                                                                      • TLE5012B-E1000 and TLE4968-1L sensors
                                                                                                      • USB Interface for on-board debug linker
                                                                                                      • Potentiometer for speed control
                                                                                                      • 3-phase inverter with Infineon MOSFETs IPD90N04S4-05

                                                                                                      Contents

                                                                                                      TLE9879 Evalkit, Angle & hall switch PCBs, Motor, Cables, 3D printed housing.

                                                                                                      Technical Specifications

                                                                                                      Application Sub Type

                                                                                                      3 Phase BLDC Motor Controller

                                                                                                      Kit Application Type

                                                                                                      Power Management - Motor Control

                                                                                                      Kit Contents

                                                                                                      Eval Board TLE9879QXA40

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Silicon Manufacturer

                                                                                                      Infineon

                                                                                                      Silicon Core Number

                                                                                                      TLE9879QXA40

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:3A991.a.2
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.24
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.