Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,080.700 |
| 5+ | Rs.1,820.610 |
| 10+ | Rs.1,508.510 |
| 50+ | Rs.1,352.460 |
| 100+ | Rs.1,248.420 |
| 250+ | Rs.1,176.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,080.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1005801-01
Order Code4391651
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerKyocera AVX
Silicon Core Number1005801
Application Sub TypeChip Antenna
Kit ContentsDemo Board 1005801
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1005801-01 is a 2.4GHz corner chip antenna demo board. This chip antenna designed for corner placement on the PCB exhibits high efficiency for 2.4GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. Suitable for embedded design, headsets, tablets, smart home, wearables, handheld, telematics, tracking and healthcare applications.
- PCB dimension is 10 x 52mm
- 3dBi peak gain
- 62% average efficiency
- VSWR match is 2.0:1max
- Linear polarization
- Antenna provides superior RF field containment, resulting in less interact w/ surrounding components
- Quicker time-to-market
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
1005801
Kit Contents
Demo Board 1005801
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
Kyocera AVX
Application Sub Type
Chip Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003