5 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.6,160.030 |
Product Information
Product Overview
AD8497-EVALZ is an AD8497 evaluation board. The AD8497 is a precision instrumentation amplifier with thermocouple cold junction compensators on an integrated circuit. The evaluation board can be configured for the AD8497 to ensure that the metals and alloys are properly matched for the thermocouple type for which the device is trimmed. The 4-layer evaluation board designed to allow users to quickly prototype the precision thermocouple amplifiers for various user defined configurations for different applications. The evaluation board has three modes of operation: linear mode, setpoint controller mode, and hysteresis on setpoint controller mode.
- K type thermocouple (provided)
- Low cost evaluation board
- Pretrimmed for K type thermocouple
- Internal cold junction compensation
- Reference pin allows offset adjustment
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board AD8497CRMZ
No SVHC (21-Jan-2025)
AD8497CRMZ
Thermocouple Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate