Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EH0003S02001BR
Order Code4177012
Product RangeRL78 Family Microcontrollers
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.60,304.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.60,304.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EH0003S02001BR
Order Code4177012
Product RangeRL78 Family Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeBlood Pressure Monitoring
Kit ContentsBlood Pressure Monitoring Evaluation Kit RL78/H1D
Product RangeRL78 Family Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EH0003S02001BR is a blood pressure monitoring evaluation kit for RL78/H1D. This RL78/H1D Blood Pressure Monitoring (BPM) evaluation kit is an ideal solution for evaluating oscillometric blood pressure measurement. The solution is based on Renesas' RL78/H1D microcontroller.
- Complete BPM solution based on the RL78/H1D microcontroller
- Evaluation: BPM connects to a PC GUI over USB and allows for configuring system parameters
- Demonstration: BPM profile data reading transferred to mobile app. via Bluetooth™ Low Energy (BLE)
- RL78/H1D built-in analogue functions are optimized for BPM
- Kit includes a cuff, pump, solenoid valve, and an LCD along with RY7011 BLE module
- PC GUI tool allows for setting IIR filter parameters
Contents
Main chassis with embedded reference software - 1pcs, USB cable - 1 pcs, Battery holder - 1pcs, Cuff - 1pcs, GUI tool, Reference software.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Kit Contents
Blood Pressure Monitoring Evaluation Kit RL78/H1D
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Blood Pressure Monitoring
Product Range
RL78 Family Microcontrollers
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.234224