Need more?
Quantity | Price |
---|---|
1+ | Rs.24,062.620 |
Product Information
Product Overview
GW16130 is a Mini-PCIe satellite modem radio adapter that provides cost-effective, short burst satellite connectivity for asset tracking, fleet management, telemetry, oceanographic data, grid monitoring and Internet of Things (IoT) applications. The GW16130 features an Iridium 9603N satellite transceiver which allows two-way communications anywhere in the world with a clear line of sight to the sky. The Iridium network consists of 66 satellites and provides 24/7 world wide coverage. The 9603N module is used for short burst data packets (340bytes uplink, 270bytes downlink) and perfect for IoT remote sensor applications with minimal non-real-time data requirements. The GW16130 adapter will work in a full size Mini-PCIe socket that includes a USB 2.0 interface. Serial communications to the module is through an on-board FTDI USB to UART bridge. All power conditioning circuitry is contained on the board in addition to an U.FL antenna connector for connecting an external satellite antenna.
- Small lightweight module for embedded applications
- Max Message payload: 340 bytes upload, 270 bytes download
- Automatic message notification on incoming messages
- Operates anywhere on earth including North & South Poles
- Supports E-mail messages or HTTP POST
- Simple UART AT command interface
- Operating frequency: 1616MHz to 1626.5MHz, 1.6W average transmit power, -117dBm receiver sensitivity
- No SIM card required
- Full size Mini-PCIe mechanical form factor
- 7.2W at 25⁰C peak operating power (transmit), 0.85W at 25⁰C average operating power (receive/idle)
Technical Specifications
Iridium
Cortex-A53
-
Mini-PCIe Satellite Modem Module 9603N
Boric acid (14-Jun-2023)
ARM
9603N
Gateworks Single Board Computers
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate