2 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.7,515.390 |
Product Information
Product Overview
The ATSAMC21-XPRO is a SAM C21 Xplained Pro Evaluation Kit a hardware platform for evaluating the ATSAMC21J18A microcontroller (MCU). Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAMC21J18A and explains how to integrate the device into a custom design. The kits include an on-board embedded debugger, eliminating the need for external tools to program or debug the ATSAMC21J18A. The kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
- 2x mechanical buttons, 1x QTouch® button, 1x yellow user LED, 3x Xplained pro extension headers
- 3.3 and 5V selectable target voltages
- Level converters between target section and EDBG section
- 32.768kHz Crystal mounted
- 16MHz crystal footprint (not mounted)
- CAN transceiver
- LIN transceiver - wake-up button, alternate LIN power jumper
- DAC output connector
- Analogue voltage reference connector with filtered power supply - SDADC VREF, ADC/DAC REF
- Supported with application examples in Atmel software framework
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM C
Cortex-M0+
Eval Board ATSAMC21J18A
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMC21J18A
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate