Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Single Board Computers - SBC - ARM
                      Print Page

                      DFR0706-EN

                      Single Board Computer, GD32VF103, ARM Cortex-A35, RISC-V

                      DFROBOT DFR0706-EN
                      DFROBOT DFR0706-EN
                      DFROBOT DFR0706-EN
                      DFROBOT DFR0706-EN
                      DFROBOT DFR0706-EN
                      DFROBOT DFR0706-EN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0706-EN
                      Order Code4228022
                      Also Known AsGTIN UPC EAN: 6959420923618
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      102 In Stock

                      Need more?

                      50 Delivery in 3-5 Business Days(SG stock)
                      52 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.7,389.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.7,389.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0706-EN
                      Order Code4228022
                      Also Known AsGTIN UPC EAN: 6959420923618
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerGigaDevice
                      Silicon Family NameGD32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A35
                      Silicon Core NumberGD32VF103
                      Kit ContentsSBC UNIHIKER GD32VF103, Double Sided White 20cm Silicone Wire PH2.0-3P/PH2.0-4P, Type-C USB Cable
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      DFR0706-EN is a UNIHIKER - IoT Python single-board computer with a touchscreen. UNIHIKER is a SBC that brings you brand new experience. It features a 2.8inch touchscreen, Wi-Fi and Bluetooth. It is equipped with light sensor, accelerometer, gyroscope and microphone. With built-in co-processor, it is able to communicate with various analogue/digital/I2C/UART/SPI sensors and actuators. UNIHIKER brings a whole new experience for developers with its pre-installed software allowing for an incredibly fast and easy start. Featuring a built-in Jupyter Notebook, developers can program the SBC using a smartphone or tablet. Of course, just like other SBC, UNIHIKER supports VS Code, VIM and Thonny. The integrated PinPong control library allows developers to directly control UNIHIKER's built-in sensors and hundreds of connected sensors and actuators using Python. The built-in SIoT service on UNIHIKER allows users to store data through the MQTT protocol and provides real-time web data access.

                      • Touch screen enables to visualize sensor data in form of charts, graphs, even dynamic animations
                      • Incredibly fast, easy start and can be programmed wirelessly
                      • Using Python to sense and control
                      • USB Type-C, USB-A, Gravity 3pin & 4pin port, Edge connector ports
                      • Built-in IoT service
                      • Supports popular coding software (VS code, Mind+ and Node-Red)
                      • Rich interfaces and high expandability
                      • Quad-Core ARM Cortex-A35, up to 1.2GHz CPU and GD32VF103 MCU
                      • 512MB RAM, 16GB flash, Debian OS, 2.4G Wi-Fi, Bluetooth 4.0
                      • Power of 5V 2A for USB Type-C

                      Technical Specifications

                      Silicon Manufacturer

                      GigaDevice

                      Core Architecture

                      ARM

                      Silicon Core Number

                      GD32VF103

                      Product Range

                      -

                      Silicon Family Name

                      GD32

                      Core Sub-Architecture

                      Cortex-A35

                      Kit Contents

                      SBC UNIHIKER GD32VF103, Double Sided White 20cm Silicone Wire PH2.0-3P/PH2.0-4P, Type-C USB Cable

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85318000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.