Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.103,050.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.103,050.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
S32V234 vision and sensor fusion Evaluation-board for prototyping and development. This product is designed for high-performance, safe computation-intensive applications such as automotive front vision, surround vision and sensor fusion. S32V processors offer two Evaluation-board options: SBC-S32V234 and S32V234-EVB2 they are similar in functionality but S32V234-EVB2 offers additional peripheral connections and multiple communication connectors for FlexRay, LIN and more.
- S32V234 MPU with Linux BSP for SBC-S32V234
- Video input (2 x MIPI-CSI2)
- Video output (RGB to HDMI converter)
- Gigabit Ethernet
- 2GB DDR memory plus SD card slot and 16GB EMMC for NVM
- 1x PCIE 2.0 and 2 user LEDs
- 2 x CAN, 1 x LIN and 1 x UART
- Up to 8 ADC channels
- 5 and 12V power supply connector
- 10 pin JTAG debug connector
Contents
SBC-S32V234 evaluation-board, 12V power adapter, SD-card.
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
S32V234
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A53, Cortex-M4
Kit Contents
Eval Board S32V234, 12V Power Adapter
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343823