Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,331.340 |
5+ | Rs.2,039.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,331.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV02G02A
Order Code4691133
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33AK128MC106
Silicon Family NamedsPIC33A
For Use WithMicrochip EV74H48A dsPIC33A Curiosity Platform Development Board
Kit ContentsDual In-Line Module dsPIC33AK128MC106
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV02G02A is a dsPIC33AK128MC106 general purpose Dual In-Line Module (DIM) designed to demonstrate the capabilities of the dsPIC33AK128MC106 family using the dsPIC33A Curiosity platform development board (EV74H48A) for a wide variety of applications.
- 120 pin connector supports higher-pin count packages
- DIMs have a reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the entire
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33A
Kit Contents
Dual In-Line Module dsPIC33AK128MC106
SVHC
No SVHC (21-Jan-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33AK128MC106
For Use With
Microchip EV74H48A dsPIC33A Curiosity Platform Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001