Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      RN-1810-PICTAIL

                      Daughter Board, PICtail/PICtail Plus, RN1810 IEEE 802.11B/G/N WiFi Module, 8/16 & 32-Bit PIC MCU

                      MICROCHIP RN-1810-PICTAIL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoRN-1810-PICTAIL
                      Order Code2678441
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.5,671.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.5,671.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoRN-1810-PICTAIL
                      Order Code2678441
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberRN1810
                      Silicon Family Name-
                      For Use WithMicrochips 8/16/32bit MCU Dev Boards, Explorer 16/PICDEM.net2/PIC32 & I/O Expansion Boards
                      Kit ContentsWi-Fi PICtail/PICtail Plus Daughter Board RN1810, USB cable, Information Sheet
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RN-1810-PICTAIL from Microchip is a RN1810 Wi-Fi PICtail/PICtail plus daughter board. It is based on Microchip's new low power IEEE 802.11b/g/n Wi-Fi module the RN1810, the RN1810 PICtail/ PICtail Plus Daughter Board allows customers to easily develop Wi-Fi applications using Microchip’s 8, 16 and 32-bit PIC microcontrollers. The kit includes a fully integrated TCP/IP stack allowing for a simple serial to Wi-Fi connection to the microcontroller. The board features a USB interface for easy plug-and-play development with a PC. The board is also compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).

                      • PICtail plus daughter board or PICtail daughter board connection interfaces
                      • MCP2200 USB bridge and connector for stand-alone UART terminal operation
                      • Status LEDs, reset button and function button
                      • Supports Wi-Fi protected setup (WPS)

                      Applications

                      Embedded Design & Development, Communications & Networking

                      Contents

                      RN1810 Wi-Fi PICtail/PICtail plus daughter board, USB cable, Information sheet.

                      Notes

                      90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Wi-Fi PICtail/PICtail Plus Daughter Board RN1810, USB cable, Information Sheet

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      -

                      Silicon Core Number

                      RN1810

                      For Use With

                      Microchips 8/16/32bit MCU Dev Boards, Explorer 16/PICDEM.net2/PIC32 & I/O Expansion Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.035
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.