Need more?
Quantity | Price |
---|---|
1+ | Rs.3,201.470 |
Product Information
Product Overview
5603 from Kitronik is an inventor's kit for the BBC micro:bit. It is a great way to get started with programming and hardware interaction with the BBC micro:bit. This kit contains everything user needs to complete 10 experiments including using LEDs, motors, LDRs and capacitors. The Kitronik inventor's kit for the BBC micro:bit provides a fantastic way of learning how to construct and control electronic circuits. The BBC micro:bit has a selection of pins that are located on the bottom edge of its PCB. To get a flying start, it has included an easy to follow tutorial book which guides through everything needs to know about programming the BBC micro:bit.
- Make 10 experiments included in the provided step-by-step tutorial book
- Breaks out 21 accessible pins from BBC micro:bit using edge connector board for BBC micro:bit
- Small prototype breadboard included for fast prototyping
- No soldering required - build your first circuit in minutes
Contents
1 x mounting plate, 1 x potentiometer, 1 x finger adjust spindle, 2 x plastic spacer 10mm, 1 x battery pack, 1 x small prototype breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 8 x 5mm LEDs, 1 x RGB 5mm LED, 1 x fan blade, 5 x 2.2kohm resistor, 5 x 10kohm resistor, 5 x 47ohm resistor, 1 x edge connector breakout board, 10 x male to male jumper wires, 10 x male to female jumper wires, 1 x 470uF capacitor, 1 x piezo element buzzer, 4 x M3 machine screw, Booklet.
Technical Specifications
-
-
-
BBC micro:bit Boards
-
-
-
-
Mounting Plate, Potentiometer & Finger Adjust Spindle, Prototype Breadboard, Push Switch
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate