Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kit Accessories - Other Embedded Computers
                      Print Page

                      MIKROE-2921

                      Add-On Board, WiFi NINA Click Board, WiFi Module, Standalone, NINA, MikroBUS

                      MIKROELEKTRONIKA MIKROE-2921
                      MIKROELEKTRONIKA MIKROE-2921
                      MIKROELEKTRONIKA MIKROE-2921
                      MIKROELEKTRONIKA MIKROE-2921
                      MIKROELEKTRONIKA MIKROE-2921
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIKROELEKTRONIKA
                      Manufacturer Part NoMIKROE-2921
                      Order Code2931464
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.4,636.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,636.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIKROELEKTRONIKA
                      Manufacturer Part NoMIKROE-2921
                      Order Code2931464
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeWiFi NINA Click Board
                      For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Wi-Fi NINA click is a powerful standalone Wi-Fi module equipped with NINA-W132 module from u-blox that can be easily configured with the u-blox s-centre software using AT commands. Wi-Fi NINA click offers a complete Wi-Fi stack easy to use and provides a simple way to build secure IoT applications. This Wi-Fi module integrates a powerful dual 32bit MCU and a radio for wireless communication. It comes with preprogramed application software that supports 802.11b/g/n in the 2.4GHz ISM band. Wi-Fi NINA click also features an RGB diode which is used to display the connection status of the device. These features make this click a perfect and secure IoT solution.

                      Technical Specifications

                      Accessory Type

                      WiFi NINA Click Board

                      Product Range

                      -

                      For Use With

                      mikroLab/EasyStart/mikromedia Starter Development Kits

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Tariff No:85389000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.024
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.