Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Cases
                      Print Page

                      10225-629

                      19" Case, Desktop, H9, D500, 9U, Aluminium, Desktop, 420 mm, 520 mm, 500 mm

                      NVENT SCHROFF 10225-629
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No10225-629
                      Order Code1371335
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.66,006.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.66,006.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No10225-629
                      Order Code1371335
                      Technical Datasheet

                      Data Sheet

                      Rack U Height9U
                      Enclosure MaterialAluminium
                      Cabinet StyleDesktop
                      External Height - Metric420mm
                      External Width - Metric520mm
                      External Depth - Metric500mm
                      External Height - Imperial16.54"
                      External Width - Imperial20.47"
                      External Depth - Imperial19.69"
                      Product Range-

                      Product Overview

                      The 10225 series from Schroff are 19" unshielded desktop case. These 19" case is classified under comptec family which are pre-fitted and used with electronic equipments in any industry.

                      • Top cover, base plate and rear panel in steel
                      • Front and rear frames are diecast aluminium
                      • Ventilation slits in base plate
                      • Side panel with integral handle function
                      • No handles for 3/4U cases
                      • 6/9U cases with handle shell for heavy load application
                      • Easily mounted on 19" rack

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Rack U Height

                      9U

                      Cabinet Style

                      Desktop

                      External Width - Metric

                      520mm

                      External Height - Imperial

                      16.54"

                      External Depth - Imperial

                      19.69"

                      Enclosure Material

                      Aluminium

                      External Height - Metric

                      420mm

                      External Depth - Metric

                      500mm

                      External Width - Imperial

                      20.47"

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):14.968536
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.