Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.22,527.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,527.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900717BK1..
Order Code4436556
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height177.8mm
External Height - Metric229mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial9.02"
External Width - Imperial20.98"
External Depth - Imperial17.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCBS1900717BK1 is a 4U Desktop Rack Cabinet made of 16-gauge steel with textured black finish. Two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails.
- Tested to nearly double the suggested load rating of 600lbs
Applications
Industrial
Contents
Cabinet, Rubber feet, Two lifting handles, A starter pack of 10-32 clip nuts and Matching quantity of 1421ABK black screws.
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
229mm
External Depth - Metric
445mm
Body Colour
Black
External Width - Imperial
20.98"
Product Range
-
Panel Space Height
177.8mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
9.02"
External Depth - Imperial
17.52"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RCBS1900717BK1..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5