Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. 19" Plug In Units
                      Print Page

                      20846-641

                      Plug In Unit, Card Frame, Subracks and 19" Cases, 5.25 ", 133.35 mm, 8.4 ", 213.36 mm, 6.57 "

                      NVENT SCHROFF 20846-641
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No20846-641
                      Order Code1455876
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.8,905.350
                      5+Rs.8,582.870
                      10+Rs.8,400.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.8,905.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No20846-641
                      Order Code1455876
                      Technical Datasheet

                      Data Sheet

                      For Use WithSubracks and 19" Cases
                      External Height - Imperial5.25"
                      External Height - Metric133.35mm
                      External Width - Imperial8.4"
                      External Width - Metric213.36mm
                      External Depth - Imperial6.57"
                      External Depth - Metric167mm
                      Product Range-

                      Technical Specifications

                      For Use With

                      Subracks and 19" Cases

                      External Height - Metric

                      133.35mm

                      External Width - Metric

                      213.36mm

                      External Depth - Metric

                      167mm

                      External Height - Imperial

                      5.25"

                      External Width - Imperial

                      8.4"

                      External Depth - Imperial

                      6.57"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84734090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.88
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.