Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Cooling
                      Print Page

                      NSYCVF85M230PF

                      Enclosure Cooling, Filter Fan with Outlet Grille, IP54, ClimaSys, ASA, Polycarbonate, 170 mm

                      SCHNEIDER ELECTRIC NSYCVF85M230PF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYCVF85M230PF
                      Order Code2499426
                      Product RangeClimaSys
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      40 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.10,586.730
                      5+Rs.10,375.000
                      10+Rs.10,163.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.10,586.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYCVF85M230PF
                      Order Code2499426
                      Product RangeClimaSys
                      Technical Datasheet

                      Data Sheet

                      Product RangeClimaSys
                      Enclosure MaterialASA, Polycarbonate
                      Cooling Capacity-
                      External Height - Metric170mm
                      External Width - Metric150mm
                      External Depth - Metric62mm
                      External Height - Imperial6.69"
                      External Width - Imperial5.91"
                      External Depth - Imperial2.44"
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The NSYCVF85M230PF is a 230V ClimaSys Forced Vent with fan, outlet grille and G2 filter. ClimaSys™ range of comprehensive devices and solutions is fully optimized for indoor and outdoor applications in order to maintain the correct humidity and temperature balance for the protection of sensitive electronic equipment.

                      • Standard filter
                      • 175 to 253V (Us) Rated supply voltage
                      • 230V at 50/60Hz Input voltage
                      • 15/17W Absorbed power
                      • Ball bearing
                      • Injected thermoplastic (ASA PC) for outlet grille
                      • Gray (RAL 7035) outlet grille
                      • Faston connector
                      • IP54 Protection rating

                      Applications

                      Industrial, Automation & Process Control, HVAC

                      Contents

                      ClimaSys forced vent, Power cord, Cut-out template, Outlet grille front, Filter front of axial motor, 2 Protective grilles on the front and rear surfaces, Axial motor.

                      Technical Specifications

                      Product Range

                      ClimaSys

                      Cooling Capacity

                      -

                      External Width - Metric

                      150mm

                      External Height - Imperial

                      6.69"

                      External Depth - Imperial

                      2.44"

                      Enclosure Material

                      ASA, Polycarbonate

                      External Height - Metric

                      170mm

                      External Depth - Metric

                      62mm

                      External Width - Imperial

                      5.91"

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (7)

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Technical Data Sheet EN

                      User Manual EN

                      Handling Instructions EN

                      Certificate of Conformity EN

                      Miscellaneous EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.928
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.