Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,742.390 |
| 5+ | Rs.3,274.590 |
| 10+ | Rs.2,713.230 |
| 20+ | Rs.2,519.750 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.3,742.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DZ2601-0025 is a hold-in Non-pivot Slide with 100% extension and 12.7mm slide thickness. It features low profile only 26.3mm high.
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
509mm
Carrying Capacity
23kg
SVHC
No SVHC (07-Jul-2017)
Length
250mm
Bearing Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59