Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
50 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,236.950 |
| 5+ | Rs.3,081.120 |
| 10+ | Rs.2,963.070 |
| 20+ | Rs.2,937.150 |
| 50+ | Rs.2,911.220 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.3,236.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DZ3832-0070 is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
711mm
Carrying Capacity
48kg
SVHC
No SVHC (07-Jul-2017)
Length
700mm
Bearing Style
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15