Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF85M230PF
Order Code2499426
Product RangeClimaSys
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.10,586.730 |
5+ | Rs.10,375.000 |
10+ | Rs.10,163.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,586.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF85M230PF
Order Code2499426
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric170mm
External Width - Metric150mm
External Depth - Metric62mm
External Height - Imperial6.69"
External Width - Imperial5.91"
External Depth - Imperial2.44"
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYCVF85M230PF is a 230V ClimaSys Forced Vent with fan, outlet grille and G2 filter. ClimaSys™ range of comprehensive devices and solutions is fully optimized for indoor and outdoor applications in order to maintain the correct humidity and temperature balance for the protection of sensitive electronic equipment.
- Standard filter
- 175 to 253V (Us) Rated supply voltage
- 230V at 50/60Hz Input voltage
- 15/17W Absorbed power
- Ball bearing
- Injected thermoplastic (ASA PC) for outlet grille
- Gray (RAL 7035) outlet grille
- Faston connector
- IP54 Protection rating
Applications
Industrial, Automation & Process Control, HVAC
Contents
ClimaSys forced vent, Power cord, Cut-out template, Outlet grille front, Filter front of axial motor, 2 Protective grilles on the front and rear surfaces, Axial motor.
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
150mm
External Height - Imperial
6.69"
External Depth - Imperial
2.44"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
170mm
External Depth - Metric
62mm
External Width - Imperial
5.91"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.928