Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1488JJ11
Order Code4142632
Product Range1488 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No1488JJ11
Order Code4142632
Product Range1488 Series
Technical Datasheet
Enclosure TypeConsole
Enclosure MaterialSteel
External Height - Metric283mm
External Width - Metric406mm
External Depth - Metric365mm
IP RatingIP54
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial11.16"
External Width - Imperial16"
External Depth - Imperial14.37"
Product Range1488 Series
ConfigurableNo
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Console
External Height - Metric
283mm
External Depth - Metric
365mm
Body Colour
Gray
External Height - Imperial
11.16"
External Depth - Imperial
14.37"
Configurable
No
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
1488 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608