Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.4,623.190 |
5+ | Rs.4,041.680 |
10+ | Rs.3,818.140 |
20+ | Rs.3,741.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,623.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NHD1601.
Order Code2474433
Product Range1455HD
Also Known AsGTIN UPC EAN: 623980102573
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric60.8mm
External Width - Metric110mm
External Depth - Metric160mm
IP Rating-
Body ColourTransparent
NEMA Rating-
External Height - Imperial2.39"
External Width - Imperial4.33"
External Depth - Imperial6.3"
Product Range1455HD
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
- Designed to house PCBs or equipment
- Wall or shelf mounting with two removable flanges
- Integral heat dissipating fins for enhanced cooling
- Accepts 100x160mm Eurocard PCBs
- PCBs mount horizontally by sliding into internal slots
- Removable belly plate for access to top of enclosure
- Extruded body & aluminum endplates
- Includes eight assembly screws
Technical Specifications
Enclosure Type
Small
External Height - Metric
60.8mm
External Depth - Metric
160mm
Body Colour
Transparent
External Height - Imperial
2.39"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
1455HD
Configurable
Yes
Technical Docs (1)
Alternatives for 1455NHD1601.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49