Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Enclosures, Racks & Cabinets
                                                                                                      3. Enclosures, Boxes & Cases
                                                                                                      4. Metal Enclosures
                                                                                                      Print Page

                                                                                                      B1-080SI

                                                                                                      Metal Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-1, Multipurpose, Extruded Aluminium, 29.97 mm

                                                                                                      BOX ENCLOSURES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOX ENCLOSURES B1-080SI
                                                                                                      ManufacturerBOX ENCLOSURES
                                                                                                      Manufacturer Part NoB1-080SI
                                                                                                      Order Code1015168
                                                                                                      Product RangeBEX 1 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 11 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,056.880
                                                                                                      5+Rs.1,950.910
                                                                                                      10+Rs.1,865.010
                                                                                                      20+Rs.1,857.160
                                                                                                      50+Rs.1,820.020
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,056.88
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BOX ENCLOSURES
                                                                                                      ManufacturerBOX ENCLOSURES
                                                                                                      Manufacturer Part NoB1-080SI
                                                                                                      Order Code1015168
                                                                                                      Product RangeBEX 1 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Enclosure TypeMultipurpose
                                                                                                      Enclosure MaterialExtruded Aluminium
                                                                                                      External Height - Metric29.97mm
                                                                                                      External Width - Metric63.5mm
                                                                                                      External Depth - Metric80.01mm
                                                                                                      IP RatingIP65
                                                                                                      Body ColourSilver
                                                                                                      NEMA RatingNEMA 4
                                                                                                      External Height - Imperial1.18"
                                                                                                      External Width - Imperial2.5"
                                                                                                      External Depth - Imperial3.15"
                                                                                                      Product RangeBEX 1 Series
                                                                                                      ConfigurableNo

                                                                                                      Product Overview

                                                                                                      B1-080SI is a BEX 1 series extruded aluminium case kit with 2 end panels and assembly screws.

                                                                                                      • Size is 1.18H x 2.5W x 3.15L"
                                                                                                      • Aluminium 6063 T6 (HE9) material

                                                                                                      Technical Specifications

                                                                                                      Enclosure Type

                                                                                                      Multipurpose

                                                                                                      External Height - Metric

                                                                                                      29.97mm

                                                                                                      External Depth - Metric

                                                                                                      80.01mm

                                                                                                      Body Colour

                                                                                                      Silver

                                                                                                      External Height - Imperial

                                                                                                      1.18"

                                                                                                      External Depth - Imperial

                                                                                                      3.15"

                                                                                                      Configurable

                                                                                                      No

                                                                                                      Enclosure Material

                                                                                                      Extruded Aluminium

                                                                                                      External Width - Metric

                                                                                                      63.5mm

                                                                                                      IP Rating

                                                                                                      IP65

                                                                                                      NEMA Rating

                                                                                                      NEMA 4

                                                                                                      External Width - Imperial

                                                                                                      2.5"

                                                                                                      Product Range

                                                                                                      BEX 1 Series

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Drawing EN

                                                                                                      Alternatives for B1-080SI

                                                                                                      1 Product Found

                                                                                                      Associated Products

                                                                                                      6 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.08
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.