Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Fasteners & Mechanical
                      3. Hydraulics & Pumps
                      4. Pumps
                      5. Hydraulic
                      Print Page

                      PM-1.5 230V AC

                      PUMP, PERISTALTIC, TIMER

                      CHEMICAL CONTROLS PM-1.5 230V AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMICAL CONTROLS
                      Manufacturer Part NoPM-1.5 230V AC
                      Order Code1758198
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerCHEMICAL CONTROLS
                      Manufacturer Part NoPM-1.5 230V AC
                      Order Code1758198
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Operating Pressure Max-
                      Operating Voltage230VAC
                      Current Rating-
                      Flow Rate Max1.5l/h
                      Gas Type-
                      Power Rating3W
                      Size-
                      Fluid Type-
                      Rotational Speed Max-
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCTo Be Advised

                      Product Overview

                      The PM-1.5 230V AC is a 230VAC/3W fixed speed Peristaltic Pump with analogic adjustment of dosing time and Sekobril squeeze tubing. Used for rinse aid. Polypropylene enclosure extremely shockproof and resistant to chemical aggression. Sekobril squeeze tubing always equipped with inlet outlet fittings for fast and safe connections. Via trimmer settings simple and fast parameters configuration. Plugs for protecting settings to avoid undesired tampering. Plugs on circuit board provide for a quick electrical connection. Easy installation and minimum maintenance.

                      • 1 to 25sec Dosing time
                      • Safe and reliable
                      • User friendly
                      • Easy wall mounting
                      • Easy tubing replacements

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Operating Pressure Max

                      -

                      Current Rating

                      -

                      Gas Type

                      -

                      Size

                      -

                      Rotational Speed Max

                      -

                      SVHC

                      To Be Advised

                      Operating Voltage

                      230VAC

                      Flow Rate Max

                      1.5l/h

                      Power Rating

                      3W

                      Fluid Type

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84139190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.15
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.