Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFENNER
Manufacturer Part No36-8M-20
Order Code7114205
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFENNER
Manufacturer Part No36-8M-20
Order Code7114205
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Material-
Pitch Spacing-
No. of Teeth36
External Diameter97mm
External Width20mm
Bore Diameter Max42mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 36-8M-20 is a 96mm Toothed Pulley with timing HTD 36 teeth.
- 4F Pulley Type
- 36 Grooves
Applications
Automotive
Technical Specifications
Material
-
No. of Teeth
36
External Width
20mm
Product Range
TUK SGACK902S Keystone Coupler
Pitch Spacing
-
External Diameter
97mm
Bore Diameter Max
42mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84139190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68