Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Fasteners & Mechanical
                      3. Shock Absorbers
                      4. Antivibration
                      Print Page

                      0808VV06-45

                      Bobbin Mount, Type VV, Male - Male, 8 Dia x 8 H, M3 x 6, 45 IRHD

                      FIVISTOP 0808VV06-45
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIVISTOP
                      Manufacturer Part No0808VV06-45
                      Order Code4995880
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,666 In Stock

                      Need more?

                      7666 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.141.990
                      10+Rs.124.230
                      25+Rs.119.140
                      50+Rs.115.950
                      100+Rs.114.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.141.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIVISTOP
                      Manufacturer Part No0808VV06-45
                      Order Code4995880
                      Technical Datasheet

                      Data Sheet

                      External Depth-
                      Bore Diameter Nom-
                      External Diameter8mm
                      Weight2g
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 0808VV06-45 is a Type-VV Bobbin Mount for male to male connection, M3 x 6 threads. Manufactured from natural rubber in a variety of harnesses and zinc-plated steel end sections with either welded or cold formed threads. This bobbin mount comes with a male thread on either end. Can be used for any application that requires the isolation of vibration. This can be used in compression, shear or both where there are no requirements for fail safe functionality and are therefore a low cost solution to solve any vibration issues. Bobbin mounts with increased protection via integral caps which are useful in hostile environments.

                      • 4.8DaN Maximum stiffness
                      • 1.6mm Maximum static deflection

                      Applications

                      Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, HVAC

                      Technical Specifications

                      External Depth

                      -

                      External Diameter

                      8mm

                      Product Range

                      -

                      Bore Diameter Nom

                      -

                      Weight

                      2g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:40169990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.