White COB LEDs:
11 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.560.280 5+ Rs.545.930 10+ Rs.531.570 50+ Rs.516.780 100+ Rs.475.890 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ Rs.1,479.000 5+ Rs.1,445.070 10+ Rs.1,411.140 50+ Rs.1,381.560 100+ Rs.1,209.300 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ Rs.550.190 5+ Rs.536.440 10+ Rs.522.680 50+ Rs.507.600 100+ Rs.467.660 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ Rs.560.280 5+ Rs.545.930 10+ Rs.531.570 50+ Rs.516.780 100+ Rs.475.890 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ Rs.2,218.500 5+ Rs.1,941.190 10+ Rs.1,608.420 50+ Rs.1,442.030 100+ Rs.1,331.100 More Pricing... | Min: 1 / Mult: 1 | Warm White | 82 | 122W | 6850lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 143.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ Rs.1,566.000 5+ Rs.1,534.680 10+ Rs.1,503.360 50+ Rs.1,472.040 100+ Rs.1,440.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ Rs.1,352.680 5+ Rs.1,183.600 10+ Rs.980.700 50+ Rs.879.250 100+ Rs.811.610 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 1965lm | 550mA | 115° | 36V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ Rs.1,103.760 5+ Rs.965.790 10+ Rs.800.230 50+ Rs.768.710 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ Rs.720.360 5+ Rs.702.090 10+ Rs.683.820 50+ Rs.664.680 100+ Rs.611.610 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ Rs.897.840 5+ Rs.875.220 10+ Rs.852.600 50+ Rs.828.240 100+ Rs.762.990 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 61W | 3680lm | 800mA | 115° | 35V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 131.4lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | |||||
Each | 1+ Rs.525.480 10+ Rs.498.510 25+ Rs.491.550 50+ Rs.484.590 100+ Rs.405.420 More Pricing... | Min: 1 / Mult: 1 | Cool White | 70 | 47W | 2420lm | 550mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 Series |