White COB LEDs:
2 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.163.290 10+ Rs.154.410 25+ Rs.152.200 50+ Rs.149.980 100+ Rs.126.020 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ Rs.189.660 10+ Rs.180.090 25+ Rs.177.480 50+ Rs.174.870 100+ Rs.146.160 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 9.5W | 440lm | 400mA | 115° | 8.6V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 127.9lm/W | 6mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1304 Series |