White COB LEDs:
13 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.372.290 10+ Rs.367.810 25+ Rs.363.320 50+ Rs.358.830 100+ Rs.350.830 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Rs.1,626.030 5+ Rs.1,571.920 10+ Rs.1,517.810 50+ Rs.1,463.700 100+ Rs.1,409.590 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ Rs.737.080 5+ Rs.644.940 10+ Rs.534.380 50+ Rs.479.100 100+ Rs.442.250 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Rs.686.150 5+ Rs.600.380 10+ Rs.497.460 50+ Rs.446.000 100+ Rs.411.690 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Rs.375.190 5+ Rs.372.840 10+ Rs.370.480 50+ Rs.368.120 100+ Rs.365.760 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Rs.390.200 5+ Rs.385.500 10+ Rs.380.800 50+ Rs.376.100 100+ Rs.375.570 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Rs.633.810 5+ Rs.554.590 10+ Rs.459.510 50+ Rs.411.980 100+ Rs.399.700 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Rs.1,379.820 5+ Rs.1,231.920 10+ Rs.1,084.020 50+ Rs.1,030.800 100+ Rs.977.580 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | - | 3626lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ Rs.489.400 10+ Rs.366.970 25+ Rs.343.010 50+ Rs.319.040 100+ Rs.295.070 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 8.7W | 1190lm | 250mA | 130° | 34.8V | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV Series | |||||
Each | 1+ Rs.1,402.880 5+ Rs.1,227.520 10+ Rs.1,017.090 50+ Rs.911.870 100+ Rs.841.730 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 3083lm | 900mA | 115° | 34.8V | 2700 K | 24mm | 20mm | SMD-2, No Lead | 98lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ Rs.1,753.050 5+ Rs.1,671.960 10+ Rs.1,590.870 50+ Rs.1,509.770 100+ Rs.1,428.680 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | - | 2161lm | 900mA | 115° | 34.8V | 3500 K | 24mm | 20mm | SMD-2, No Lead | 69lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ Rs.774.150 5+ Rs.677.380 10+ Rs.561.260 50+ Rs.503.200 100+ Rs.464.490 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 2200lm | 450mA | 115° | 34.8V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 141lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ Rs.515.150 10+ Rs.386.280 25+ Rs.361.060 50+ Rs.335.830 100+ Rs.310.600 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 8.7W | 1190lm | 250mA | 130° | 34.8V | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV |