White COB LEDs:
6 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CREE LED | Each | 1+ Rs.266.220 10+ Rs.252.300 25+ Rs.248.820 50+ Rs.245.340 100+ Rs.205.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 659lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ Rs.266.220 10+ Rs.252.300 25+ Rs.248.820 50+ Rs.245.340 100+ Rs.205.320 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ Rs.266.220 10+ Rs.252.300 25+ Rs.248.820 50+ Rs.245.340 100+ Rs.205.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 82 | 15W | 780lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ Rs.266.220 10+ Rs.252.300 25+ Rs.248.820 50+ Rs.245.340 100+ Rs.205.320 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 15W | 709lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ Rs.266.220 10+ Rs.252.300 25+ Rs.248.820 50+ Rs.245.340 100+ Rs.205.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 82 | 15W | 748lm | 700mA | 116° | 9.35V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ Rs.266.220 10+ Rs.252.300 25+ Rs.248.820 50+ Rs.245.340 100+ Rs.205.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 630lm | 700mA | 116° | 9.35V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 96.26lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 |