White COB LEDs:
5 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,137.290 5+ Rs.1,123.790 10+ Rs.1,110.300 50+ Rs.1,096.810 100+ Rs.1,021.440 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ Rs.1,136.900 5+ Rs.1,123.410 10+ Rs.1,109.930 50+ Rs.1,096.440 100+ Rs.1,021.090 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ Rs.1,079.200 5+ Rs.1,066.260 10+ Rs.1,053.310 50+ Rs.1,040.360 100+ Rs.1,024.950 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 95 | 40.2W | 4969lm | 1.17A | 120° | 34.4V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 123lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||
Each | 1+ Rs.1,079.200 5+ Rs.1,066.260 10+ Rs.1,053.310 50+ Rs.1,040.360 100+ Rs.1,025.710 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ Rs.1,070.840 5+ Rs.1,058.000 10+ Rs.1,045.150 50+ Rs.1,032.300 100+ Rs.995.710 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE |